Multicomp HV101M2EB-1640(E) technical specifications.
| Capacitance | 100uF |
| Diameter | 16mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Leakage Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ripple Current (AC) | 355mA |
| RoHS Compliant | No |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HV101M2EB-1640(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.