Multicomp HV220M2WB-1632(E) technical specifications.
| Capacitance | 22uF |
| Diameter | 16mm |
| Height | 32mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Leakage Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | No |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HV220M2WB-1632(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.