Multicomp HV4R7M2WB-1026(E) technical specifications.
| Capacitance | 4.7uF |
| Diameter | 10mm |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 49mA |
| RoHS Compliant | No |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HV4R7M2WB-1026(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.