Multicomp ICP3-WH-R-10A technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 10A |
| Fuse Current | 10A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ICP3-WH-R-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.