Multicomp IM-100066 technical specifications.
| Current Rating | 16A |
| Isolation Voltage | 2.5kV |
| Nominal Supply Voltage (AC) | 250V |
| Termination | Quick Connect |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp IM-100066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
