Multicomp IM-100069 technical specifications.
| Current Rating | 16A |
| Isolation Voltage | 2.5kV |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp IM-100069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.