Multicomp JA-2231-A technical specifications.
| Current Rating | 6A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JA-2231-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.