Multicomp JA-401 + ( H05VV-F 0.75MM 3G 2 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Length | 2m |
| Mount | Cable |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JA-401 + ( H05VV-F 0.75MM 3G 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.