Multicomp JA-500 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Lead Length | 2m |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JA-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.