Multicomp JA-502+(H05VV-F0.75MM3B2.5M) technical specifications.
| Package/Case | 502 |
| Color | Black |
| Connector Type B | Free Ends |
| Lead Length | 2.5m |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JA-502+(H05VV-F0.75MM3B2.5M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.