Multicomp JA201-WHITE technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 10A |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JA201-WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.