Multicomp JACK,UHFSMALLCABLEENTRYRG58/U43 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| Wire/Cable Diameter | 5mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JACK,UHFSMALLCABLEENTRYRG58/U43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
