Multicomp JR-101S-G technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp JR-101S-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
