
This power connector features a current rating of 2.5A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 25°C. The connector is made of nylon and has a tin contact material with a silver plating. It is compliant with UL94 V-0 flammability rating and is suitable for board mounting.
Multicomp JR-201S(PCB) technical specifications.
| Contact Material | Tin |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mount | Board |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JR-201S(PCB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.