Multicomp JR8306-10M technical specifications.
| Color | Black |
| Connector Type A | Plug, Power |
| Connector Type B | Plug, Power |
| Current Rating | 1.5A |
| Lead Length | 10m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JR8306-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
