Multicomp JR83071.5M technical specifications.
| Color | Black |
| Connector Type A | Power, Plug |
| Connector Type B | Power, Plug |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JR83071.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.