Multicomp KBP307G technical specifications.
| Forward Current | 3A |
| Lead Pitch | 4.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KBP307G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
