Multicomp KBU1003 technical specifications.
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KBU1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.