Multicomp KD0503PEB1-8 technical specifications.
| Bearing Type | Ball |
| Height | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 650mW |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KD0503PEB1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.