Multicomp KTL-SAI technical specifications.
| Color | Beige |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTL-SAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.