Multicomp KTSC-21G technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Style | Square |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTSC-21G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
