Multicomp L102154 technical specifications.
| Color | Black |
| Lead Length | 1m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp L102154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.