Multicomp L24R3000K2P2 technical specifications.
| Color | Green, Orange |
| Lead Length | 22mm |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 118° |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp L24R3000K2P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.