Multicomp L734/P/NI technical specifications.
| Body Diameter | 14.3mm |
| Body Plating | Nickel |
| Contact Material | Nickel |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 75R |
| Material | Nickel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp L734/P/NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.