Multicomp LB263AUXEMFM technical specifications.
| Contact Current Rating | 63A |
| Current Rating | 63A |
| Number of Poles | 1 |
| Series | Front Mount |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LB263AUXEMFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.