Multicomp LB323P technical specifications.
| Current Rating | 32A |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp LB323P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.