Multicomp LBDI633P technical specifications.
| Current Rating | 63A |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 690V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LBDI633P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.