Multicomp LED-10X3 technical specifications.
| Color | White |
| Height | 11.5mm |
| Number of LEDs | 1 |
| Outside Diameter | 7.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LED-10X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.