Multicomp LED-5SX3 technical specifications.
| Color | White |
| Height | 6mm |
| Number of LEDs | 1 |
| Outside Diameter | 7.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LED-5SX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.