Multicomp LED2F technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Holder |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LED2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.