Multicomp LED3-13 technical specifications.
| Color | White |
| Height | 13mm |
| Number of LEDs | 1 |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp LED3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
