Multicomp LEDX-3 technical specifications.
| Color | Black |
| Height | 3mm |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LEDX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.