The LL4002GL0 is a single diode with a maximum forward current of 1A and a maximum reverse voltage of 100V. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 1.1W. The diode is packaged in a MELF package and is suitable for surface mount applications. It is Reach SVHC compliant.
Multicomp LL4002GL0 technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Outside Diameter | 2.7mm |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 10A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LL4002GL0 to view detailed technical specifications.
No datasheet is available for this part.