
The LL4004G is a surface mount rectifier diode with a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage rating of 400V and a maximum forward surge current of 30A. The diode can handle a maximum forward current of 1A. It is packaged in a MELF package and is available on cut tape. The LL4004G is not RoHS compliant and is not Reach SVHC compliant.
Multicomp LL4004G technical specifications.
| Package/Case | MELF |
| Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp LL4004G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
