Multicomp LL4148-13 technical specifications.
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LL4148-13 to view detailed technical specifications.
No datasheet is available for this part.