
Multicomp LV101M1JB-1017(E) technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Height | 17mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 126uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 260mA |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV101M1JB-1017(E) to view detailed technical specifications.
No datasheet is available for this part.
