
Multicomp LV101M2AB-1322(E) technical specifications.
| Capacitance | 100uF |
| Diameter | 13mm |
| Height | 22mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 340mA |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV101M2AB-1322(E) to view detailed technical specifications.
No datasheet is available for this part.
