Multicomp LV221M1VB-1017(E) technical specifications.
| Capacitance | 220uF |
| Diameter | 10mm |
| Height | 17mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 154uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 340mA |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV221M1VB-1017(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.