Multicomp LV472M1JB-2552(E) technical specifications.
| Capacitance | 4.7mF |
| Diameter | 25mm |
| Height | 52mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Leakage Current | 5.922mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 2.71A |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV472M1JB-2552(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.