Multicomp M90-25042-14S technical specifications.
| Body Material | Aluminium |
| Capacitance | 3106F |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp M90-25042-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.