The MA524-500M03 is a 3-contact terminal block from Multicomp, designed for through-hole mounting. It features a right-angle body orientation and a termination method of solder. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 16A. It is rated for 300VAC and has a 5mm pitch.
Multicomp MA524-500M03 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MA524-500M03 to view detailed technical specifications.
No datasheet is available for this part.