The MA524-500M08 is a PC terminal block with 8 contacts, a 5mm pitch, and a right-angle body orientation. It is designed for through-hole mounting and can operate at temperatures between -40°C and 105°C. The terminal block has a maximum current rating of 16A and a maximum voltage rating of 300VAC.
Multicomp MA524-500M08 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MA524-500M08 to view detailed technical specifications.
No datasheet is available for this part.