Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |