This terminal block features 6 contacts with a 5.08mm pitch, suitable for through-hole mounting. It has a maximum current rating of 16A and a maximum voltage rating of 300VAC. The operating temperature range is -40°C to 105°C.
Multicomp MB612-50806 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MB612-50806 to view detailed technical specifications.
No datasheet is available for this part.