Conn PC Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 16A
Multicomp MB612-50812 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MB612-50812 to view detailed technical specifications.
No datasheet is available for this part.