Multicomp MC-32PLCC-SMT technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-32PLCC-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.