Multicomp MC-QLM-92-40-10 technical specifications.
| Color | Black |
| Material | TPE, Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-QLM-92-40-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.