Multicomp MC-QSB-80-01 technical specifications.
| Height | 0.2mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-QSB-80-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.