Multicomp MC-QSB-92-01 technical specifications.
| Package/Case | Axial |
| Depth | 0.2mm |
| Height | 0.2mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-QSB-92-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.