Multicomp MC-SP0.8-NF-GCS technical specifications.
| Height | 4.9mm |
| Length | 140mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 134g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-SP0.8-NF-GCS to view detailed technical specifications.
No datasheet is available for this part.